
QS3VH253PAG8 | |
|---|---|
DigiKey Part Number | 800-1764-2-ND - Tape & Reel (TR) 800-1764-1-ND - Cut Tape (CT) 800-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH253PAG8 |
Description | IC BUS SWITCH 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 29,30480 Kč | 732,62 Kč |
| 100 | 25,98290 Kč | 2 598,29 Kč |
| 250 | 24,41564 Kč | 6 103,91 Kč |
| 500 | 23,47492 Kč | 11 737,46 Kč |
| 1 000 | 23,13140 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,89058 Kč | 54 726,45 Kč |
| 5 000 | 21,40230 Kč | 107 011,50 Kč |
| 7 500 | 21,15812 Kč | 158 685,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

