
QS3VH126QG8 | |
|---|---|
DigiKey Part Number | 800-1752-2-ND - Tape & Reel (TR) 800-1752-1-ND - Cut Tape (CT) 800-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH126QG8 |
Description | IC BUS SWITCH 1 X 4:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 4:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-QSOP |
Circuit 1 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3VH125QG8 | Renesas Electronics Corporation | 938 | 800-1750-1-ND | 17,85000 Kč | Parametric Equivalent |
| QS3VH126QG | Renesas Electronics Corporation | 514 | 800-2200-ND | 32,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,82400 Kč | 395,60 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| 250 | 12,94064 Kč | 3 235,16 Kč |
| 500 | 12,38630 Kč | 6 193,15 Kč |
| 1 000 | 11,93169 Kč | 11 931,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,37238 Kč | 34 117,14 Kč |
| 6 000 | 11,09947 Kč | 66 596,82 Kč |
| 9 000 | 10,96306 Kč | 98 667,54 Kč |
| 15 000 | 10,81201 Kč | 162 180,15 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

