Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3253QG

DigiKey Part Number
800-2187-ND
Manufacturer
Manufacturer Product Number
QS3253QG
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3253QEXDiodes Incorporated7 735PI5C3253QEXDICT-ND8,19000 KčParametric Equivalent
In-Stock: 1 649
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,46500 Kč114,65 Kč
978,89928 Kč863,23 Kč
1948,40026 Kč1 629,65 Kč
2918,15096 Kč2 371,93 Kč
5827,78730 Kč4 532,21 Kč
1 0677,52307 Kč8 027,12 Kč
2 5227,21883 Kč18 205,89 Kč
5 0447,02251 Kč35 421,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč