
QCIOT-SLG46826POCZ | |
|---|---|
DigiKey Part Number | 20-QCIOT-SLG46826POCZ-ND |
Manufacturer | |
Manufacturer Product Number | QCIOT-SLG46826POCZ |
Description | GREENPAK BOARD,ROHS COMPLIANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SLG46826V Breadboard Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Breadboard | |
Utilized IC / Part | SLG46826V | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |



