RL78/G10 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB-R5F10Y16-TB

DigiKey Part Number
QB-R5F10Y16-TB-ND
Manufacturer
Manufacturer Product Number
QB-R5F10Y16-TB
Description
RL78/G10 EVAL BRD
Customer Reference
Detailed Description
RL78/G10 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
MCU 16-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/G10
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1367,67000 Kč367,67 Kč
Manufacturers Standard Package
Unit Price without VAT:367,67000 Kč
Unit Price with VAT:444,88070 Kč