
PTX100RDQ56D13 | |
|---|---|
DigiKey Part Number | 800-PTX100RDQ56D13TR-ND - Tape & Reel (TR) 800-PTX100RDQ56D13CT-ND - Cut Tape (CT) 800-PTX100RDQ56D13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTX100RDQ56D13 |
Description | NFC READER 2W OUTPUT POWER, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 71,50700 Kč | 715,07 Kč |
| 25 | 65,83600 Kč | 1 645,90 Kč |
| 100 | 59,59040 Kč | 5 959,04 Kč |
| 250 | 56,61440 Kč | 14 153,60 Kč |
| 500 | 54,82052 Kč | 27 410,26 Kč |
| 1 000 | 53,34407 Kč | 53 344,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,24131 Kč | 153 723,93 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |


