
PS9821-2-F3-AX | |
|---|---|
DigiKey Part Number | 559-1069-2-ND - Tape & Reel (TR) 559-1069-1-ND - Cut Tape (CT) 559-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9821-2-F3-AX |
Description | OPTOISO 2.5KV 2CH OPEN COL 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS9821-2-F3-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,11000 Kč | 98,11 Kč |
| 10 | 72,78000 Kč | 727,80 Kč |
| 100 | 57,84490 Kč | 5 784,49 Kč |
| 500 | 51,31262 Kč | 25 656,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 48,10161 Kč | 72 152,42 Kč |
| 3 000 | 46,47291 Kč | 139 418,73 Kč |
| 4 500 | 45,63969 Kč | 205 378,61 Kč |
| Unit Price without VAT: | 98,11000 Kč |
|---|---|
| Unit Price with VAT: | 118,71310 Kč |







