6 SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9309L2-V-E3-AX

DigiKey Part Number
559-PS9309L2-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS9309L2-V-E3-AXCT-ND - Cut Tape (CT)
559-PS9309L2-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9309L2-V-E3-AX
Description
OPTOISO 5KV PUSH PULL 6-SDIP GW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Rise / Fall Time (Typ)
24ns, 3.2ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,41000 Kč103,41 Kč
1076,94100 Kč769,41 Kč
10061,31110 Kč6 131,11 Kč
50054,47802 Kč27 239,01 Kč
1 00054,43474 Kč54 434,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,47283 Kč88 945,66 Kč
Manufacturers Standard Package
Unit Price without VAT:103,41000 Kč
Unit Price with VAT:125,12610 Kč