
PS9309L2-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9309L2-E3-AXTR-ND - Tape & Reel (TR) 559-PS9309L2-E3-AXCT-ND - Cut Tape (CT) 559-PS9309L2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9309L2-E3-AX |
Description | OPTOISO 5KV PUSH PULL 6-SDIP GW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Rise / Fall Time (Typ) | 24ns, 3.2ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,39000 Kč | 87,39 Kč |
| 10 | 64,47800 Kč | 644,78 Kč |
| 100 | 50,97260 Kč | 5 097,26 Kč |
| 500 | 45,05748 Kč | 22 528,74 Kč |
| 1 000 | 44,24812 Kč | 44 248,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,15043 Kč | 72 300,86 Kč |
| Unit Price without VAT: | 87,39000 Kč |
|---|---|
| Unit Price with VAT: | 105,74190 Kč |

