2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9031-Y-F3-AX

DigiKey Part Number
559-PS9031-Y-F3-AXTR-ND - Tape & Reel (TR)
559-PS9031-Y-F3-AXCT-ND - Cut Tape (CT)
559-PS9031-Y-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9031-Y-F3-AX
Description
OPTOISO 5KV 1CH GATE DVR 5SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
175ns, 175ns
Pulse Width Distortion (Max)
75ns
Rise / Fall Time (Typ)
40ns, 40ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
5-SOP
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1037,52300 Kč375,23 Kč
10028,85760 Kč2 885,76 Kč
50025,04474 Kč12 522,37 Kč
1 00023,80186 Kč23 801,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,20986 Kč66 629,58 Kč
6 00021,40214 Kč128 412,84 Kč
9 00020,98878 Kč188 899,02 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč