
PS9001-Y-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9001-Y-F3-AXTR-ND - Tape & Reel (TR) 559-PS9001-Y-F3-AXCT-ND - Cut Tape (CT) 559-PS9001-Y-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9001-Y-F3-AX |
Description | OPTOISO 5KV OPN COLLECTOR 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 20 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 30,39600 Kč | 303,96 Kč |
| 100 | 23,18870 Kč | 2 318,87 Kč |
| 500 | 20,01224 Kč | 10 006,12 Kč |
| 1 000 | 18,97594 Kč | 18 975,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,64804 Kč | 52 944,12 Kč |
| 6 000 | 16,97402 Kč | 101 844,12 Kč |
| 9 000 | 16,62910 Kč | 149 661,90 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |


