PS8802-2-F4-AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8802-1-F3-AX

DigiKey Part Number
559-1116-2-ND - Tape & Reel (TR)
559-1116-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PS8802-1-F3-AX
Description
OPTOISO 2.5KV 1CH TRANS 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS8802-1-F3-AX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
45% @ 16mA
Turn On / Turn Off Time (Typ)
300ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1102,07000 Kč102,07 Kč
1075,90500 Kč759,05 Kč
10060,45070 Kč6 045,07 Kč
50053,69016 Kč26 845,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50043,76827 Kč65 652,40 Kč
Manufacturers Standard Package
Unit Price without VAT:102,07000 Kč
Unit Price with VAT:123,50470 Kč