Image for PS8502L2-E3-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8502L2-E3-AX

DigiKey Part Number
559-PS8502L2-E3-AXTR-ND - Tape & Reel (TR)
559-PS8502L2-E3-AXCT-ND - Cut Tape (CT)
559-PS8502L2-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8502L2-E3-AX
Description
OPTOISOLATOR 5KV 1CH TRANS 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
220ns, 350ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1062,67900 Kč626,79 Kč
10049,37890 Kč4 937,89 Kč
50043,54776 Kč21 773,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,64995 Kč41 649,95 Kč
2 00040,04434 Kč80 088,68 Kč
3 00039,22279 Kč117 668,37 Kč
5 00038,29582 Kč191 479,10 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč