PS8501L3-E3-AX-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 569
Unit Price: 74,12000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 37,85520 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 400
Unit Price: 86,72000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 38,55842 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 827
Unit Price: 85,67000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 44,83920 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 997
Unit Price: 74,12000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,91003 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 655
Unit Price: 105,41000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 57,02640 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 988
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 85,67000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 965
Unit Price: 86,72000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 38,55842 Kč
Datasheet
New at DigiKey
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8501L3-E3-AX-N

DigiKey Part Number
559-PS8501L3-E3-AX-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS8501L3-E3-AX-N
Description
HI-SPD OPTOCPLR 8-PIN DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,19112 Kč47 191,12 Kč
2 00046,09250 Kč92 185,00 Kč
3 00045,54249 Kč136 627,47 Kč
Manufacturers Standard Package
Unit Price without VAT:47,19112 Kč
Unit Price with VAT:57,10126 Kč