
PS8501L2-V-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8501L2-V-E3-AXTR-ND - Tape & Reel (TR) 559-PS8501L2-V-E3-AXCT-ND - Cut Tape (CT) 559-PS8501L2-V-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8501L2-V-E3-AX |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 220ns, 350ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,53000 Kč | 70,53 Kč |
| 10 | 51,66100 Kč | 516,61 Kč |
| 100 | 40,42400 Kč | 4 042,40 Kč |
| 500 | 35,49296 Kč | 17 746,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,88715 Kč | 33 887,15 Kč |
| 2 000 | 32,52831 Kč | 65 056,62 Kč |
| 3 000 | 31,83283 Kč | 95 498,49 Kč |
| 5 000 | 31,04829 Kč | 155 241,45 Kč |
| Unit Price without VAT: | 70,53000 Kč |
|---|---|
| Unit Price with VAT: | 85,34130 Kč |

