
PS8501L2-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8501L2-E3-AXTR-ND - Tape & Reel (TR) 559-PS8501L2-E3-AXCT-ND - Cut Tape (CT) 559-PS8501L2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8501L2-E3-AX |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 220ns, 350ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 100 | 50,41410 Kč | 5 041,41 Kč |
| 500 | 44,48594 Kč | 22 242,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,55749 Kč | 42 557,49 Kč |
| 2 000 | 40,92563 Kč | 81 851,26 Kč |
| 3 000 | 40,09036 Kč | 120 271,08 Kč |
| 5 000 | 39,14859 Kč | 195 742,95 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

