
PS2861B-1Y-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2861B-1Y-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2861B-1Y-V-F3-ACT-ND - Cut Tape (CT) 559-PS2861B-1Y-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2861B-1Y-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 Kč | 31,45 Kč |
| 10 | 22,28800 Kč | 222,88 Kč |
| 100 | 16,77860 Kč | 1 677,86 Kč |
| 500 | 14,33812 Kč | 7 169,06 Kč |
| 1 000 | 13,54075 Kč | 13 540,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,39522 Kč | 43 383,27 Kč |
| 7 000 | 11,89479 Kč | 83 263,53 Kč |
| 10 500 | 11,63865 Kč | 122 205,82 Kč |
| 17 500 | 11,34971 Kč | 198 619,92 Kč |
| Unit Price without VAT: | 31,45000 Kč |
|---|---|
| Unit Price with VAT: | 38,05450 Kč |




