Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| PS2841-4B-F3-AX | |
|---|---|
| DigiKey Part Number | 559-PS2841-4B-F3-AXTR-ND - Tape & Reel (TR) 559-PS2841-4B-F3-AXCT-ND - Cut Tape (CT) 559-PS2841-4B-F3-AXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PS2841-4B-F3-AX | 
| Description | OPTOISO 1.5KV 4CH TRANS 12-SSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Channels | 4 | |
| Voltage - Isolation | 1500Vrms | |
| Current Transfer Ratio (Min) | 100% @ 1mA | |
| Current Transfer Ratio (Max) | 400% @ 1mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 20µs, 110µs | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 70V | |
| Current - Output / Channel | 20mA | |
| Voltage - Forward (Vf) (Typ) | 1.1V | |
| Current - DC Forward (If) (Max) | 20 mA | |
| Vce Saturation (Max) | 300mV | |
| Operating Temperature | -40°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 12-BSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 12-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 111,31000 Kč | 111,31 Kč | 
| 10 | 83,05800 Kč | 830,58 Kč | 
| 100 | 66,41690 Kč | 6 641,69 Kč | 
| 500 | 59,52804 Kč | 29 764,02 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 54,20978 Kč | 135 524,45 Kč | 
| Unit Price without VAT: | 111,31000 Kč | 
|---|---|
| Unit Price with VAT: | 134,68510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic