Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2841-4A-AX | |
|---|---|
DigiKey Part Number | 559-1058-ND |
Manufacturer | |
Manufacturer Product Number | PS2841-4A-AX |
Description | OPTOISO 1.5KV 4CH TRANS 12-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 110µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 20mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 12-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 20 | 189,20250 Kč | 3 784,05 Kč |
| 100 | 167,45070 Kč | 16 745,07 Kč |
| 500 | 152,66764 Kč | 76 333,82 Kč |
| 1 000 | 147,87443 Kč | 147 874,43 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |


