PS2833-4-F3-A-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 37
Unit Price: 178,06000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 118,49200 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 573
Unit Price: 114,23000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 51,93679 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 502
Unit Price: 212,08000 Kč
Datasheet
New at DigiKey
Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2833-4-F3-A-N

DigiKey Part Number
559-PS2833-4-F3-A-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2833-4-F3-A-N
Description
OPTOCOUPLER 16-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
4500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,93679 Kč129 841,98 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93679 Kč
Unit Price with VAT:62,84352 Kč