Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2833-1-F3-A

DigiKey Part Number
559-1056-2-ND - Tape & Reel (TR)
559-1056-1-ND - Cut Tape (CT)
559-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2833-1-F3-A
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
4500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1035,69700 Kč356,97 Kč
10027,39190 Kč2 739,19 Kč
50023,73404 Kč11 867,02 Kč
1 00022,54156 Kč22 541,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50020,83050 Kč72 906,75 Kč
7 00020,08366 Kč140 585,62 Kč
10 50019,70162 Kč206 867,01 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč