Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2806-4-F3-A

DigiKey Part Number
559-1167-2-ND - Tape & Reel (TR)
559-1167-1-ND - Cut Tape (CT)
559-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2806-4-F3-A
Description
OPTOISO 2.5KV 4CH DARL 16-SSOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 627
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1092,32800 Kč923,28 Kč
10074,03680 Kč7 403,68 Kč
50066,04206 Kč33 021,03 Kč
1 00064,25388 Kč64 253,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,61451 Kč151 536,27 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč