
PS2806-4-F3-A | |
|---|---|
DigiKey Part Number | 559-1167-2-ND - Tape & Reel (TR) 559-1167-1-ND - Cut Tape (CT) 559-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2806-4-F3-A |
Description | OPTOISO 2.5KV 4CH DARL 16-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 92,32800 Kč | 923,28 Kč |
| 100 | 74,03680 Kč | 7 403,68 Kč |
| 500 | 66,04206 Kč | 33 021,03 Kč |
| 1 000 | 64,25388 Kč | 64 253,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,61451 Kč | 151 536,27 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |

