
PS2806-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1048-2-ND - Tape & Reel (TR) 559-1048-1-ND - Cut Tape (CT) 559-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2806-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 90mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 25,34400 Kč | 253,44 Kč |
| 100 | 19,18500 Kč | 1 918,50 Kč |
| 500 | 16,45816 Kč | 8 229,08 Kč |
| 1 000 | 15,56816 Kč | 15 568,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,28964 Kč | 50 013,74 Kč |
| 7 000 | 13,73134 Kč | 96 119,38 Kč |
| 10 500 | 13,44556 Kč | 141 178,38 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |


