Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805C-4-V-A

DigiKey Part Number
559-PS2805C-4-V-A-ND
Manufacturer
Manufacturer Product Number
PS2805C-4-V-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Packaging
Strip
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
4
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 7µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
16-SSOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1134,10000 Kč134,10 Kč
10100,69000 Kč1 006,90 Kč
10081,08410 Kč8 108,41 Kč
50072,52000 Kč36 260,00 Kč
1 00069,73787 Kč69 737,87 Kč
2 00067,38506 Kč134 770,12 Kč
Manufacturers Standard Package
Unit Price without VAT:134,10000 Kč
Unit Price with VAT:162,26100 Kč