
PS2805A-1-A | |
|---|---|
DigiKey Part Number | 559-1105-ND |
Manufacturer | |
Manufacturer Product Number | PS2805A-1-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805A-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2805A-1-A-N-ND | 3,89280 Kč | Parametric Equivalent |
| PS2805A-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2805A-1-F3-A-NTR-ND | 2,05903 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 50 | 16,93280 Kč | 846,64 Kč |
| 100 | 15,63300 Kč | 1 563,30 Kč |
| 500 | 13,30896 Kč | 6 654,48 Kč |
| 1 000 | 12,54924 Kč | 12 549,24 Kč |
| 2 000 | 11,90492 Kč | 23 809,84 Kč |
| 5 000 | 11,20193 Kč | 56 009,65 Kč |
| 10 000 | 10,76410 Kč | 107 641,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




