
PS2801C-4-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2801C-4-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2801C-4-V-F3-ACT-ND - Cut Tape (CT) 559-PS2801C-4-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2801C-4-V-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 100 | 31,40250 Kč | 3 140,25 Kč |
| 500 | 27,32428 Kč | 13 662,14 Kč |
| 1 000 | 25,99531 Kč | 25 995,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,54557 Kč | 61 363,93 Kč |
| 5 000 | 23,64312 Kč | 118 215,60 Kč |
| 7 500 | 23,18129 Kč | 173 859,68 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

