Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801-1-F3-A-I | |
|---|---|
DigiKey Part Number | 559-PS2801-1-F3-A-ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801-1-F3-A-I |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,24223 Kč | 21 847,81 Kč |
| 7 000 | 6,08945 Kč | 42 626,15 Kč |
| 10 500 | 6,01299 Kč | 63 136,40 Kč |
| 17 500 | 5,92824 Kč | 103 744,20 Kč |
| 24 500 | 5,87868 Kč | 144 027,66 Kč |
| 35 000 | 5,83105 Kč | 204 086,75 Kč |
| Unit Price without VAT: | 6,24223 Kč |
|---|---|
| Unit Price with VAT: | 7,55310 Kč |



