
PS2711-1-M-A | |
|---|---|
DigiKey Part Number | 559-1094-ND |
Manufacturer | |
Manufacturer Product Number | PS2711-1-M-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 20 | 14,23650 Kč | 284,73 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| 1 000 | 9,19271 Kč | 9 192,71 Kč |
| 2 000 | 8,68709 Kč | 17 374,18 Kč |
| 5 000 | 8,13484 Kč | 40 674,20 Kč |
| 10 000 | 7,79080 Kč | 77 908,00 Kč |
| 25 000 | 7,41596 Kč | 185 399,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

