Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2705-1-F3-A-H | |
|---|---|
DigiKey Part Number | 559-PS2705-1-F3-A-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2705-1-F3-A-H |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 80mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705-1-A | Renesas Electronics Corporation | 578 | 559-1029-ND | 25,24000 Kč | Parametric Equivalent |
| PS2705-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2705-1-A-H-ND | 11,72100 Kč | Parametric Equivalent |
| PS2705-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2705-1-A-N-ND | 11,72100 Kč | Parametric Equivalent |
| PS2705-1-A-P | Renesas Electronics Corporation | 0 | 559-PS2705-1-A-P-ND | 11,72100 Kč | Parametric Equivalent |
| PS2705-1-F3-A | Renesas Electronics Corporation | 15 202 | 559-1030-1-ND | 20,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,74467 Kč | 23 606,35 Kč |
| Unit Price without VAT: | 6,74467 Kč |
|---|---|
| Unit Price with VAT: | 8,16105 Kč |


