PS2703-1-F3-A-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 471
Unit Price: 51,72000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,00800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,00800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,00800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,00800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,00800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,00800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,00800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 9 944
Unit Price: 21,48000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,38702 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,38702 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,38702 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,77321 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,38702 Kč
Datasheet
New at DigiKey
Image for PS2703-1-F3-A-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2703-1-F3-A-F

DigiKey Part Number
559-PS2703-1-F3-A-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2703-1-F3-A-F
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
120V
Packaging
Tape & Reel (TR)
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
13µs, 11µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
10µs, 10µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2703-1-ARenesas Electronics Corporation1 471559-1091-ND51,72000 KčParametric Equivalent
PS2703-1-A-FRenesas Electronics Corporation0559-PS2703-1-A-F-ND27,00800 KčParametric Equivalent
PS2703-1-A-NRenesas Electronics Corporation0559-PS2703-1-A-N-ND27,00800 KčParametric Equivalent
PS2703-1-A-QRenesas Electronics Corporation0559-PS2703-1-A-Q-ND27,00800 KčParametric Equivalent
PS2703-1-A-RRenesas Electronics Corporation0559-PS2703-1-A-R-ND27,00800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,38702 Kč25 854,57 Kč
Manufacturers Standard Package
Unit Price without VAT:7,38702 Kč
Unit Price with VAT:8,93829 Kč