
PS2701A-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2701A-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2701A-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2701A-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2701A-1Y-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 9,52260 Kč | 952,26 Kč |
| 500 | 7,97756 Kč | 3 988,78 Kč |
| 1 000 | 7,47151 Kč | 7 471,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,74288 Kč | 23 600,08 Kč |
| 7 000 | 6,42410 Kč | 44 968,70 Kč |
| 10 500 | 6,26074 Kč | 65 737,77 Kč |
| 17 500 | 6,07643 Kč | 106 337,53 Kč |
| 24 500 | 5,96688 Kč | 146 188,56 Kč |
| 35 000 | 5,86007 Kč | 205 102,45 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

