Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701A-1-V-F3-A

DigiKey Part Number
559-PS2701A-1-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2701A-1-V-F3-ACT-ND - Cut Tape (CT)
559-PS2701A-1-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2701A-1-V-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Series
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2701A-1-ARenesas Electronics Corporation4 716559-1089-ND43,17000 KčParametric Equivalent
In-Stock: 5 454
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1015,05800 Kč150,58 Kč
10011,12020 Kč1 112,02 Kč
5009,36578 Kč4 682,89 Kč
1 0008,79122 Kč8 791,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,65826 Kč26 803,91 Kč
7 0007,38702 Kč51 709,14 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč