
| PS2701A-1-P-A | |
|---|---|
| DigiKey Part Number | 559-1090-ND | 
| Manufacturer | |
| Manufacturer Product Number | PS2701A-1-P-A | 
| Description | OPTOISO 3.75KV 1CH TRANS 4-SOP | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 3750Vrms | |
| Current Transfer Ratio (Min) | 150% @ 5mA | |
| Current Transfer Ratio (Max) | 300% @ 5mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 5µs, 7µs | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 70V | |
| Current - Output / Channel | 30mA | |
| Voltage - Forward (Vf) (Typ) | 1.2V | |
| Current - DC Forward (If) (Max) | 30 mA | |
| Vce Saturation (Max) | 300mV | |
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | 4-SOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic