
PS2562L2-1-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2562L2-1-F3-ATR-ND - Tape & Reel (TR) 559-PS2562L2-1-F3-ACT-ND - Cut Tape (CT) 559-PS2562L2-1-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2562L2-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Series | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,23200 Kč | 222,32 Kč |
| 100 | 16,69690 Kč | 1 669,69 Kč |
| 500 | 14,24806 Kč | 7 124,03 Kč |
| 1 000 | 13,44763 Kč | 13 447,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,27774 Kč | 24 555,48 Kč |
| 4 000 | 11,88347 Kč | 47 533,88 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

