
PS2561F-1Y-A | |
|---|---|
DigiKey Part Number | 559-PS2561F-1Y-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2561F-1Y-A |
Description | OPTOISO 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 10,78040 Kč | 1 078,04 Kč |
| 500 | 9,06904 Kč | 4 534,52 Kč |
| 1 000 | 8,50839 Kč | 8 508,39 Kč |
| 2 000 | 8,03247 Kč | 16 064,94 Kč |
| 5 000 | 7,51266 Kč | 37 563,30 Kč |
| 10 000 | 7,18873 Kč | 71 887,30 Kč |
| 25 000 | 6,83571 Kč | 170 892,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


