Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561BL1-1-V-A-GKR | |
|---|---|
DigiKey Part Number | 559-PS2561BL1-1-V-A-GKR-ND |
Manufacturer | |
Manufacturer Product Number | PS2561BL1-1-V-A-GKR |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 40 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561BL-1-A | Renesas Electronics Corporation | 0 | 559-1306-ND | 11,16250 Kč | Parametric Equivalent |
| PS2561BL-1-F3-A | Renesas Electronics Corporation | 0 | 559-1307-2-ND | 7,72349 Kč | Parametric Equivalent |
| PS2561BL-1-V-F3-A | Renesas Electronics Corporation | 0 | 559-PS2561BL-1-V-F3-ATR-ND | 6,68356 Kč | Parametric Equivalent |
| PS2561BL1-1-V-A/GKR | Renesas Electronics Corporation | 0 | 559-PS2561BL1-1-V-A/GKR-ND | 10,12100 Kč | Parametric Equivalent |
| PS2561BL2-1-A | Renesas Electronics Corporation | 0 | 559-1316-ND | 12,72900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,12100 Kč | 1 012,10 Kč |
| Unit Price without VAT: | 10,12100 Kč |
|---|---|
| Unit Price with VAT: | 12,24641 Kč |



