4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2535L-1-F3-A

DigiKey Part Number
559-1081-2-ND - Tape & Reel (TR)
559-1081-1-ND - Cut Tape (CT)
559-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2535L-1-F3-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
5500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
120mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1026,27000 Kč262,70 Kč
10019,91960 Kč1 991,96 Kč
50017,10944 Kč8 554,72 Kč
1 00016,19187 Kč16 191,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,41418 Kč30 828,36 Kč
4 00014,75574 Kč59 022,96 Kč
6 00014,41869 Kč86 512,14 Kč
10 00014,03837 Kč140 383,70 Kč
14 00013,81241 Kč193 373,74 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč