Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2505-4-A-P | |
|---|---|
DigiKey Part Number | 559-PS2505-4-A-P-ND |
Manufacturer | |
Manufacturer Product Number | PS2505-4-A-P |
Description | OPTOCOUPLER 16-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 4 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 16-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2505-4-A | Renesas Electronics Corporation | 184 | 559-1014-ND | 58,81000 Kč | Parametric Equivalent |
| PS2505-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2505-4-A-N-ND | 31,35600 Kč | Parametric Equivalent |
| PS2505-4-A/N | Renesas Electronics Corporation | 0 | 559-PS2505-4-A/N-ND | 31,35600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,35600 Kč | 627,12 Kč |
| Unit Price without VAT: | 31,35600 Kč |
|---|---|
| Unit Price with VAT: | 37,94076 Kč |


