PS2502L-4-A-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 246
Unit Price: 75,91000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 42,05500 Kč
Datasheet
New at DigiKey
Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2502L-4-A-N

DigiKey Part Number
559-PS2502L-4-A-N-ND
Manufacturer
Manufacturer Product Number
PS2502L-4-A-N
Description
OPTOCOUPLER 16-PIN DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
160mA
Packaging
Tray
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
4
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
100µs, 100µs
Package / Case
16-SMD, Gull Wing
Input Type
DC
Supplier Device Package
16-SMD
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2502L-4-ARenesas Electronics Corporation1 246559-1011-ND75,91000 KčParametric Equivalent
PS2502L-4-A/NJRenesas Electronics Corporation0559-PS2502L-4-A/NJ-ND42,05500 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2042,05500 Kč841,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,05500 Kč
Unit Price with VAT:50,88655 Kč