


NP90N06VDK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP90N06VDK-E1-AYTR-ND - Tape & Reel (TR) 559-NP90N06VDK-E1-AYCT-ND - Cut Tape (CT) 559-NP90N06VDK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP90N06VDK-E1-AY |
Description | POWER TRANSISTOR N-CH AUTO POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 147W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (MP-3ZP) |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 45A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 47,44600 Kč | 474,46 Kč |
| 100 | 32,94960 Kč | 3 294,96 Kč |
| 500 | 26,75594 Kč | 13 377,97 Kč |
| 1 000 | 26,26104 Kč | 26 261,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,61420 Kč | 56 535,50 Kč |
| 5 000 | 21,45510 Kč | 107 275,50 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |

