
NP83P06PDG-E1-AY | |
|---|---|
DigiKey Part Number | NP83P06PDG-E1-AYTR-ND - Tape & Reel (TR) NP83P06PDG-E1-AYCT-ND - Cut Tape (CT) NP83P06PDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP83P06PDG-E1-AY |
Description | MOSFET P-CH 60V 83A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 83A (Tc) 1.8W (Ta), 150W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP83P06PDG-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 41.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 150W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 100 | 49,38100 Kč | 4 938,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,83213 Kč | 31 065,70 Kč |
| 1 600 | 36,37221 Kč | 58 195,54 Kč |
| 2 400 | 35,17165 Kč | 84 411,96 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |


