
NP60N06PDK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP60N06PDK-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP60N06PDK-E1-AY |
Description | MOSFET TRANSISTOR MORE 1 W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A 105W Surface Mount TO-263-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 105W |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-263-3 |
Rds On (Max) @ Id, Vgs 12mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,60595 Kč | 18 884,76 Kč |
| Unit Price without VAT: | 23,60595 Kč |
|---|---|
| Unit Price with VAT: | 28,56320 Kč |

