
NP36P04SDG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP36P04SDG-E1-AYTR-ND - Tape & Reel (TR) 559-NP36P04SDG-E1-AYCT-ND - Cut Tape (CT) 559-NP36P04SDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP36P04SDG-E1-AY |
Description | MOSFET P-CH 40V 36A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 36A (Tc) 1.2W (Ta), 56W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
EDA/CAD Models | NP36P04SDG-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 56W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 100 | 23,32550 Kč | 2 332,55 Kč |
| 500 | 18,71724 Kč | 9 358,62 Kč |
| 1 000 | 18,55094 Kč | 18 550,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,63358 Kč | 39 083,95 Kč |
| 5 000 | 15,15600 Kč | 75 780,00 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |



