
NP33N06YDG-E1-AY | |
|---|---|
DigiKey Part Number | NP33N06YDG-E1-AYTR-ND - Tape & Reel (TR) NP33N06YDG-E1-AYCT-ND - Cut Tape (CT) NP33N06YDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP33N06YDG-E1-AY |
Description | MOSFET N-CH 60V 33A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 33A (Tc) 1W (Ta), 97W (Tc) Surface Mount 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | NP33N06YDG-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 97W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 100 | 22,87520 Kč | 2 287,52 Kč |
| 500 | 18,29136 Kč | 9 145,68 Kč |
| 1 000 | 16,81772 Kč | 16 817,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,22347 Kč | 38 058,68 Kč |
| 5 000 | 14,23870 Kč | 71 193,50 Kč |
| 7 500 | 13,73717 Kč | 103 028,78 Kč |
| 12 500 | 13,59620 Kč | 169 952,50 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

