Mosfet Array 40V 30A (Tc) 1W (Ta), 59W (Tc) Surface Mount 8-HSON (5x5.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP30N04QUK-E1-AY

DigiKey Part Number
559-NP30N04QUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP30N04QUK-E1-AYCT-ND - Cut Tape (CT)
559-NP30N04QUK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP30N04QUK-E1-AY
Description
MOSFET 2N-CH 40V 30A 8HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Tc) 1W (Ta), 59W (Tc) Surface Mount 8-HSON (5x5.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41nC @ 10V
Manufacturer
Renesas Electronics Corporation
Input Capacitance (Ciss) (Max) @ Vds
2400pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1W (Ta), 59W (Tc)
Part Status
Active
Operating Temperature
175°C
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Package / Case
8-PowerLDFN
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V
Supplier Device Package
8-HSON (5x5.4)
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1051,67600 Kč516,76 Kč
10036,05360 Kč3 605,36 Kč
50029,37830 Kč14 689,15 Kč
1 00027,23357 Kč27 233,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,49127 Kč73 728,18 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč