N-Channel 60 V 23A (Tc) 1W (Ta), 60W (Tc) Surface Mount 8-HSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP23N06YDG-E1-AY

DigiKey Part Number
NP23N06YDG-E1-AYTR-ND - Tape & Reel (TR)
NP23N06YDG-E1-AYCT-ND - Cut Tape (CT)
NP23N06YDG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP23N06YDG-E1-AY
Description
MOSFET N-CH 60V 23A 8HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 23A (Tc) 1W (Ta), 60W (Tc) Surface Mount 8-HSON
Datasheet
 Datasheet
EDA/CAD Models
NP23N06YDG-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 60W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSON
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1029,48100 Kč294,81 Kč
10019,94810 Kč1 994,81 Kč
50015,86104 Kč7 930,52 Kč
1 00014,54678 Kč14 546,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,12467 Kč32 811,68 Kč
5 00012,24608 Kč61 230,40 Kč
7 50011,79878 Kč88 490,85 Kč
12 50011,44391 Kč143 048,88 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč