
NP20P04SLG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP20P04SLG-E1-AYTR-ND - Tape & Reel (TR) 559-NP20P04SLG-E1-AYCT-ND - Cut Tape (CT) 559-NP20P04SLG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP20P04SLG-E1-AY |
Description | MOSFET P-CH 40V 20A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Tc) 1.2W (Ta), 38W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
EDA/CAD Models | NP20P04SLG-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 38W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (MP-3ZK) |
Rds On (Max) @ Id, Vgs 25mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 100 | 22,37970 Kč | 2 237,97 Kč |
| 500 | 17,88022 Kč | 8 940,11 Kč |
| 1 000 | 16,43345 Kč | 16 433,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,86784 Kč | 37 169,60 Kč |
| 5 000 | 13,90076 Kč | 69 503,80 Kč |
| 7 500 | 13,40834 Kč | 100 562,55 Kč |
| 12 500 | 13,22874 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

