
NP110N055PUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP110N055PUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP110N055PUK-E1-AYCT-ND - Cut Tape (CT) 559-NP110N055PUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP110N055PUK-E1-AY |
Description | MOSFET N-CH 55V 110A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 110A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP110N055PUK-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.75mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 294 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 348W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 100 | 59,57760 Kč | 5 957,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 47,31400 Kč | 37 851,20 Kč |
| 1 600 | 44,45448 Kč | 71 127,17 Kč |
| 2 400 | 44,14830 Kč | 105 955,92 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |

