N-Channel 40 V 110A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP110N04PUK-E1-AY

DigiKey Part Number
559-NP110N04PUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP110N04PUK-E1-AYCT-ND - Cut Tape (CT)
559-NP110N04PUK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP110N04PUK-E1-AY
Description
MOSFET N-CH 40V 110A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 110A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
297 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
15750 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta), 348W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-263-3
Rds On (Max) @ Id, Vgs
1.4mOhm @ 55A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
1098,01900 Kč980,19 Kč
10070,98160 Kč7 098,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80054,48981 Kč43 591,85 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč